
CMF55226K00FHEB | |
|---|---|
DigiKey Part Number | CMF226KHFTR-ND - Tape & Reel (TR) CMF226KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55226K00FHEB |
Description | RES 226K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55226K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.40500 | €4.05 |
| 25 | €0.34480 | €8.62 |
| 50 | €0.30720 | €15.36 |
| 100 | €0.27510 | €27.51 |
| 250 | €0.23996 | €59.99 |
| 500 | €0.21796 | €108.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19925 | €199.25 |
| 2.000 | €0.18335 | €366.70 |
| 3.000 | €0.17519 | €525.57 |
| 5.000 | €0.16595 | €829.75 |
| 7.000 | €0.16044 | €1,123.08 |
| 10.000 | €0.15506 | €1,550.60 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

