
CMF55215K00FHEB | |
|---|---|
DigiKey Part Number | CMF215KHFTR-ND - Tape & Reel (TR) CMF215KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55215K00FHEB |
Description | RES 215K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55215K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.27100 | €2.71 |
| 25 | €0.23040 | €5.76 |
| 50 | €0.20440 | €10.22 |
| 100 | €0.18250 | €18.25 |
| 250 | €0.15840 | €39.60 |
| 500 | €0.14330 | €71.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13045 | €130.45 |
| 2.000 | €0.11954 | €239.08 |
| 3.000 | €0.11393 | €341.79 |
| 5.000 | €0.10759 | €537.95 |
| 7.000 | €0.10381 | €726.67 |
| 10.000 | €0.10011 | €1,001.10 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

