200 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55200R00FKEA

DigiKey Part Number
541-CMF55200R00FKEATR-ND - Tape & Reel (TR)
541-CMF55200R00FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55200R00FKEA
Description
RES 200 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55200R00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.24400€2.44
25€0.20720€5.18
50€0.18400€9.20
100€0.16400€16.40
250€0.14212€35.53
500€0.12844€64.22
1.000€0.11682€116.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.11194€559.70
10.000€0.10419€1,041.90
15.000€0.10021€1,503.15
25.000€0.09570€2,392.50
35.000€0.09302€3,255.70
50.000€0.09040€4,520.00
60.000€0.08914€5,348.40
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600