1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551R0000FKEB

DigiKey Part Number
CMF1.00HGTR-ND - Tape & Reel (TR)
CMF1.00HGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551R0000FKEB
Description
RES 1.00 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551R0000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF11R0000FKEE6Vishay Dale1.260CPF1.00CCT-ND€1.78000Upgrade
CMF551R0000FKEAVishay Dale4.162CMF1.0HHCT-ND€1.58000Parametric Equivalent
CMF551R0000FKEKVishay Dale97CMF1.00HJ-ND€6.01000Parametric Equivalent
In-Stock: 655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.12000€2.12
10€1.40700€14.07
25€1.21520€30.38
50€1.09500€54.75
100€0.99280€99.28
250€0.88072€220.18
500€0.81056€405.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.92982€929.82
2.000€0.86897€1,737.94
3.000€0.83773€2,513.19
5.000€0.80238€4,011.90
7.000€0.78132€5,469.24
10.000€0.76075€7,607.50
Manufacturers Standard Package
Unit Price without VAT:€2.12000
Unit Price with VAT:€2.54400