Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF551K9600FKRE | |
|---|---|
DigiKey Part Number | CMF551K9600FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K9600FKRE |
Description | RES 1.96K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.96 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K9600FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K9600FEEA | Vishay Dale | 0 | CMF551K9600FEEA-ND | €0.26018 | Upgrade |
| CMF551K9600DHEA | Vishay Dale | 0 | CMF551K9600DHEA-ND | €0.21639 | Parametric Equivalent |
| CMF551K9600DHEB | Vishay Dale | 0 | CMF551K9600DHEB-ND | €0.35132 | Parametric Equivalent |
| CMF551K9600FHEA | Vishay Dale | 0 | CMF551K9600FHEA-ND | €0.13707 | Parametric Equivalent |
| CMF551K9600FHEB | Vishay Dale | 612 | CMF1.96KHFCT-ND | €0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07996 | €399.80 |
| Unit Price without VAT: | €0.07996 |
|---|---|
| Unit Price with VAT: | €0.09595 |



