
CMF551K8200FKEA | |
|---|---|
DigiKey Part Number | 541-CMF551K8200FKEATR-ND - Tape & Reel (TR) 541-CMF551K8200FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K8200FKEA |
Description | RES 1.82K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K8200FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.18700 | €1.87 |
| 25 | €0.15840 | €3.96 |
| 50 | €0.14020 | €7.01 |
| 100 | €0.12480 | €12.48 |
| 250 | €0.10784 | €26.96 |
| 500 | €0.09722 | €48.61 |
| 1.000 | €0.08817 | €88.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11194 | €559.70 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

