
CMF551K5000FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF551K5000FKR6TR-ND - Tape & Reel (TR) 541-CMF551K5000FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K5000FKR6 |
Description | RES 1.5K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K5000FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K5000DHEA | Vishay Dale | 0 | CMF551K5000DHEA-ND | €0.21639 | Parametric Equivalent |
| CMF551K5000DHEB | Vishay Dale | 0 | CMF551K5000DHEB-ND | €0.35132 | Parametric Equivalent |
| CMF551K5000FHBF70 | Vishay Dale | 0 | CMF551K5000FHBF70-ND | €3.73110 | Parametric Equivalent |
| CMF551K5000FHEA | Vishay Dale | 0 | CMF551K5000FHEA-ND | €0.13707 | Parametric Equivalent |
| CMF551K5000FHEB | Vishay Dale | 2.758 | CMF1.50KHFCT-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.36200 | €3.62 |
| 25 | €0.29320 | €7.33 |
| 50 | €0.25180 | €12.59 |
| 100 | €0.21700 | €21.70 |
| 250 | €0.17980 | €44.95 |
| 500 | €0.15698 | €78.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13789 | €137.89 |
| 2.000 | €0.12191 | €243.82 |
| 3.000 | €0.11379 | €341.37 |
| 5.000 | €0.10469 | €523.45 |
| 7.000 | €0.10411 | €728.77 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

