Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF551K0000GKRE | |
|---|---|
DigiKey Part Number | CMF551K0000GKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000GKRE |
Description | RES 1K OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000GKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K0000BEEA | Vishay Dale | 0 | CMF551K0000BEEA-ND | €0.48039 | Upgrade |
| CMF551K0000BEEB | Vishay Dale | 1.408 | CMF1.0KHBCT-ND | €1.96000 | Upgrade |
| CMF551K0000BEEK | Vishay Dale | 16 | CMF1.00KHE-ND | €5.32000 | Upgrade |
| CMF551K0000BHEA | Vishay Dale | 0 | CMF551K0000BHEA-ND | €0.36717 | Upgrade |
| CMF551K0000BHEA70 | Vishay Dale | 0 | CMF551K0000BHEA70-ND | €0.40150 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09476 | €473.80 |
| Unit Price without VAT: | €0.09476 |
|---|---|
| Unit Price with VAT: | €0.11371 |


