
CMF5516K900FHEB | |
|---|---|
DigiKey Part Number | CMF16.9KHFTR-ND - Tape & Reel (TR) CMF16.9KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5516K900FHEB |
Description | RES 16.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5516K900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.39700 | €3.97 |
| 25 | €0.33800 | €8.45 |
| 50 | €0.30100 | €15.05 |
| 100 | €0.26960 | €26.96 |
| 250 | €0.23512 | €58.78 |
| 500 | €0.21352 | €106.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19516 | €195.16 |
| 2.000 | €0.17957 | €359.14 |
| 3.000 | €0.17156 | €514.68 |
| 5.000 | €0.16250 | €812.50 |
| 7.000 | €0.15710 | €1,099.70 |
| 10.000 | €0.15182 | €1,518.20 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

