Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF5510K000JKEK | |
|---|---|
DigiKey Part Number | CMF5510K000JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510K000JKEK |
Description | RES 10K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF0710K000JKEA | Vishay Dale | 0 | CMF0710K000JKEA-ND | €0.13343 | Direct |
| CMF0710K000JKEB | Vishay Dale | 0 | CMF0710K000JKEB-ND | €0.29716 | Direct |
| CMF5510K000BEEB70 | Vishay Dale | 0 | CMF5510K000BEEB70-ND | €0.83305 | Upgrade |
| CMF5510K000BEEK | Vishay Dale | 57 | 541-4301-ND | €5.89000 | Upgrade |
| CMF5510K000BEEK70 | Vishay Dale | 0 | CMF5510K000BEEK70-ND | €3.73110 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.38568 |


