CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55102R00FHEB

DigiKey Part Number
CMF102HFTR-ND - Tape & Reel (TR)
CMF102HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55102R00FHEB
Description
RES 102 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
102 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55102R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.22400€2.24
25€0.18920€4.73
50€0.16780€8.39
100€0.14950€14.95
250€0.12940€32.35
500€0.11686€58.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.22771€227.71
2.000€0.20980€419.60
3.000€0.20061€601.83
5.000€0.19020€951.00
7.000€0.18401€1,288.07
10.000€0.17795€1,779.50
12.000€0.17505€2,100.60
24.000€0.16508€3,961.92
25.000€0.16454€4,113.50
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000