Parametric Equivalent
Parametric Equivalent
Similar

CMF508K2000GKEK | |
|---|---|
DigiKey Part Number | CMF508K2000GKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF508K2000GKEK |
Description | RES 8.2K OHM 1/4W 2% AXIAL |
Customer Reference | |
Detailed Description | 8.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF508K2000GKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF508K2000FKEA | Vishay Dale | 0 | CMF508K2000FKEA-ND | €0.28069 | Parametric Equivalent |
| CMF508K2000FKEB | Vishay Dale | 970 | 541-4212-1-ND | €0.53000 | Parametric Equivalent |
| RNF14GTD8K20 | Stackpole Electronics Inc | 0 | RNF14GTD8K20-ND | €0.01409 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.38568 |



