Parametric Equivalent
Similar

CMF506K8000FKEA | |
|---|---|
DigiKey Part Number | CMF506K8000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF506K8000FKEA |
Description | RES 6.8K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF506K8000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF506K8000FKEK | Vishay Dale | 0 | CMF506K8000FKEK-ND | €0.25379 | Parametric Equivalent |
| RNMF14FAD6K80 | Stackpole Electronics Inc | 0 | RNMF14FAD6K80-ND | €0.00937 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.28069 | €1,403.45 |
| Unit Price without VAT: | €0.28069 |
|---|---|
| Unit Price with VAT: | €0.33683 |



