
CMF5068R100FHEB | |
|---|---|
DigiKey Part Number | CMF68.1QFTR-ND - Tape & Reel (TR) CMF68.1QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5068R100FHEB |
Description | RES 68.1 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5068R100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.45500 | €4.55 |
| 25 | €0.38840 | €9.71 |
| 50 | €0.34640 | €17.32 |
| 100 | €0.31070 | €31.07 |
| 250 | €0.27140 | €67.85 |
| 500 | €0.24684 | €123.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.40985 | €409.85 |
| 2.000 | €0.37989 | €759.78 |
| 3.000 | €0.36449 | €1,093.47 |
| 5.000 | €0.34708 | €1,735.40 |
| 7.000 | €0.33670 | €2,356.90 |
| 10.000 | €0.32657 | €3,265.70 |
| 12.000 | €0.32171 | €3,860.52 |
| 24.000 | €0.30502 | €7,320.48 |
| 25.000 | €0.30412 | €7,603.00 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

