Parametric Equivalent
Similar

CMF50510K00FKEK | |
|---|---|
DigiKey Part Number | CMF50510K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF50510K00FKEK |
Description | RES 510K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50510K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50510K00FKEB | Vishay Dale | 0 | CMF50510K00FKEB-ND | €1.41111 | Parametric Equivalent |
| RNMF14FAD510K | Stackpole Electronics Inc | 0 | RNMF14FAD510K-ND | €0.00937 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.97308 | €973.08 |
| Unit Price without VAT: | €0.97308 |
|---|---|
| Unit Price with VAT: | €1.16770 |



