Upgrade
Parametric Equivalent
Similar

CMF50412K00FKEA | |
|---|---|
DigiKey Part Number | CMF50412K00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50412K00FKEA |
Description | RES 412K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50412K00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50412K00BEEB | Vishay Dale | 0 | CMF50412K00BEEB-ND | €1.09471 | Upgrade |
| CMF50412K00FHEB | Vishay Dale | 0 | CMF412KQFTR-ND | €0.66439 | Parametric Equivalent |
| RNF14FTD412K | Stackpole Electronics Inc | 11.529 | RNF14FTD412KCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.70338 | €3,516.90 |
| Unit Price without VAT: | €0.70338 |
|---|---|
| Unit Price with VAT: | €0.84406 |



