
CMF5039K200FHEB | |
|---|---|
DigiKey Part Number | CMF39.2KQFTR-ND - Tape & Reel (TR) CMF39.2KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5039K200FHEB |
Description | RES 39.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5039K200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.69400 | €6.94 |
| 25 | €0.59480 | €14.87 |
| 50 | €0.53260 | €26.63 |
| 100 | €0.47950 | €47.95 |
| 250 | €0.42132 | €105.33 |
| 500 | €0.38488 | €192.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36100 | €361.00 |
| 2.000 | €0.33418 | €668.36 |
| 3.000 | €0.32040 | €961.20 |
| 5.000 | €0.30481 | €1,524.05 |
| 7.000 | €0.29552 | €2,068.64 |
| 10.000 | €0.28645 | €2,864.50 |
| 12.000 | €0.28210 | €3,385.20 |
| 24.000 | €0.26717 | €6,412.08 |
| 25.000 | €0.26636 | €6,659.00 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

