
CMF50374K00FHEB | |
|---|---|
DigiKey Part Number | CMF374KQFTR-ND - Tape & Reel (TR) CMF374KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50374K00FHEB |
Description | RES 374K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50374K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.02300 | €10.23 |
| 25 | €0.88040 | €22.01 |
| 50 | €0.79080 | €39.54 |
| 100 | €0.71470 | €71.47 |
| 250 | €0.63128 | €157.82 |
| 500 | €0.57910 | €289.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.61882 | €618.82 |
| 2.000 | €0.57594 | €1,151.88 |
| 3.000 | €0.55391 | €1,661.73 |
| 5.000 | €0.52899 | €2,644.95 |
| 7.000 | €0.51414 | €3,598.98 |
| 10.000 | €0.49964 | €4,996.40 |
| 12.000 | €0.49269 | €5,912.28 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

