
CMF502K3700FHEB | |
|---|---|
DigiKey Part Number | CMF2.37KQFTR-ND - Tape & Reel (TR) CMF2.37KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K3700FHEB |
Description | RES 2.37K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K3700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.69700 | €6.97 |
| 25 | €0.59720 | €14.93 |
| 50 | €0.53460 | €26.73 |
| 100 | €0.48130 | €48.13 |
| 250 | €0.42288 | €105.72 |
| 500 | €0.38632 | €193.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35525 | €355.25 |
| 2.000 | €0.32885 | €657.70 |
| 3.000 | €0.31529 | €945.87 |
| 5.000 | €0.29996 | €1,499.80 |
| 7.000 | €0.29082 | €2,035.74 |
| 10.000 | €0.28189 | €2,818.90 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

