
CMF50200R00FHEB | |
|---|---|
DigiKey Part Number | CMF200QFTR-ND - Tape & Reel (TR) CMF200QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50200R00FHEB |
Description | RES 200 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50200R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.71300 | €7.13 |
| 25 | €0.61120 | €15.28 |
| 50 | €0.54720 | €27.36 |
| 100 | €0.49280 | €49.28 |
| 250 | €0.43316 | €108.29 |
| 500 | €0.39582 | €197.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.37137 | €371.37 |
| 2.000 | €0.34387 | €687.74 |
| 3.000 | €0.32975 | €989.25 |
| 5.000 | €0.31377 | €1,568.85 |
| 7.000 | €0.30425 | €2,129.75 |
| 10.000 | €0.29495 | €2,949.50 |
| 12.000 | €0.29049 | €3,485.88 |
| 24.000 | €0.27518 | €6,604.32 |
| 25.000 | €0.27436 | €6,859.00 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |


