CMF501M0000FLBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.70338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.41111
Datasheet
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501M0000FLBF

DigiKey Part Number
CMF501M0000FLBF-ND
Manufacturer
Manufacturer Product Number
CMF501M0000FLBF
Description
RES 1M OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501M0000FLBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF501M0000FKEAVishay Dale0CMF501M0000FKEA-ND€0.70338Parametric Equivalent
CMF501M0000FKEBVishay Dale0CMF501M0000FKEB-ND€1.41111Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes