
CMF501K6500FHEB | |
|---|---|
DigiKey Part Number | CMF1.65KQFTR-ND - Tape & Reel (TR) CMF1.65KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K6500FHEB |
Description | RES 1.65K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K6500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.57000 | €5.70 |
| 25 | €0.48800 | €12.20 |
| 50 | €0.43560 | €21.78 |
| 100 | €0.39150 | €39.15 |
| 250 | €0.34312 | €85.78 |
| 500 | €0.31282 | €156.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29279 | €292.79 |
| 2.000 | €0.27047 | €540.94 |
| 3.000 | €0.25899 | €776.97 |
| 5.000 | €0.24602 | €1,230.10 |
| 7.000 | €0.23829 | €1,668.03 |
| 10.000 | €0.23074 | €2,307.40 |
| 12.000 | €0.22711 | €2,725.32 |
| 24.000 | €0.21468 | €5,152.32 |
| 25.000 | €0.21401 | €5,350.25 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

