
CMF501K6200FHEB | |
|---|---|
DigiKey Part Number | CMF1.62KQFTR-ND - Tape & Reel (TR) CMF1.62KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K6200FHEB |
Description | RES 1.62K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K6200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.68600 | €6.86 |
| 25 | €0.58720 | €14.68 |
| 50 | €0.52560 | €26.28 |
| 100 | €0.47310 | €47.31 |
| 250 | €0.41560 | €103.90 |
| 500 | €0.37960 | €189.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.43928 | €439.28 |
| 2.000 | €0.40751 | €815.02 |
| 3.000 | €0.39119 | €1,173.57 |
| 5.000 | €0.37273 | €1,863.65 |
| 7.000 | €0.36173 | €2,532.11 |
| 10.000 | €0.35098 | €3,509.80 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

