Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CMF5016K500FKEA | |
|---|---|
DigiKey Part Number | CMF5016K500FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5016K500FKEA |
Description | RES 16.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5016K500FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5016K500BEEK | Vishay Dale | 0 | CMF5016K500BEEK-ND | €3.30110 | Upgrade |
| CMF5016K500FHEB | Vishay Dale | 126 | CMF16.5KQFCT-ND | €0.71000 | Parametric Equivalent |
| CMF5016K500FHEK | Vishay Dale | 0 | CMF5016K500FHEK-ND | €2.82140 | Parametric Equivalent |
| RNF14FAD16K5 | Stackpole Electronics Inc | 0 | RNF14FAD16K5-ND | €0.00937 | Similar |
| RNF14FTD16K5 | Stackpole Electronics Inc | 9.766 | RNF14FTD16K5CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.28069 | €1,403.45 |
| Unit Price without VAT: | €0.28069 |
|---|---|
| Unit Price with VAT: | €0.33683 |




