Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5014K000FKBF | |
|---|---|
DigiKey Part Number | CMF5014K000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5014K000FKBF |
Description | RES 14K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5014K000FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5014K000FHEB | Vishay Dale | 1.289 | CMF14.0KQFCT-ND | €1.15000 | Parametric Equivalent |
| CMF5014K000FKEA | Vishay Dale | 0 | CMF5014K000FKEA-ND | €0.28069 | Parametric Equivalent |
| CMF5014K000FKEB | Vishay Dale | 0 | CMF5014K000FKEB-ND | €0.40202 | Parametric Equivalent |


