
CMF50130R00FHEB | |
|---|---|
DigiKey Part Number | CMF130QFTR-ND - Tape & Reel (TR) CMF130QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50130R00FHEB |
Description | RES 130 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50130R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC130R | Stackpole Electronics Inc | 8.461 | S130CACT-ND | €0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.49500 | €4.95 |
| 25 | €0.42320 | €10.58 |
| 50 | €0.37760 | €18.88 |
| 100 | €0.33890 | €33.89 |
| 250 | €0.29640 | €74.10 |
| 500 | €0.26980 | €134.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.43928 | €439.28 |
| 2.000 | €0.40751 | €815.02 |
| 3.000 | €0.39119 | €1,173.57 |
| 5.000 | €0.37273 | €1,863.65 |
| 7.000 | €0.36173 | €2,532.11 |
| 10.000 | €0.35098 | €3,509.80 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

