CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5012R100FHEB

DigiKey Part Number
CMF12.1QFTR-ND - Tape & Reel (TR)
CMF12.1QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5012R100FHEB
Description
RES 12.1 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5012R100FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.38600€3.86
25€0.32880€8.22
50€0.29280€14.64
100€0.26210€26.21
250€0.22852€57.13
500€0.20750€103.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.40985€409.85
2.000€0.37989€759.78
3.000€0.36449€1,093.47
5.000€0.34708€1,735.40
7.000€0.33670€2,356.90
10.000€0.32657€3,265.70
12.000€0.32171€3,860.52
24.000€0.30502€7,320.48
25.000€0.30412€7,603.00
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.72000