Parametric Equivalent
Parametric Equivalent

CMF50120K00JNRE | |
|---|---|
DigiKey Part Number | CMF50120K00JNRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50120K00JNRE |
Description | RES 120K OHM 1/4W 5% AXIAL |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50120K00JNRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50120K00JNEA | Vishay Dale | 0 | CMF50120K00JNEA-ND | €0.45312 | Parametric Equivalent |
| CMF50120K00JNEB | Vishay Dale | 0 | CMF50120K00JNEB-ND | €0.64473 | Parametric Equivalent |


