Parametric Equivalent
Parametric Equivalent

CMF50120K00JNEK | |
|---|---|
DigiKey Part Number | CMF50120K00JNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF50120K00JNEK |
Description | RES 120K OHM 1/4W 5% AXIAL |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50120K00JNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50120K00JNEA | Vishay Dale | 0 | CMF50120K00JNEA-ND | €0.45312 | Parametric Equivalent |
| CMF50120K00JNEB | Vishay Dale | 0 | CMF50120K00JNEB-ND | €0.64473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.38568 |


