CMF50109K00BEBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.09888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.55943
Datasheet
109 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50109K00BEBF

DigiKey Part Number
CMF50109K00BEBF-ND
Manufacturer
Manufacturer Product Number
CMF50109K00BEBF
Description
RES 109K OHM 1/4W .1% AXIAL
Customer Reference
Detailed Description
109 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50109K00BEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50109K00BEEAVishay Dale0CMF50109K00BEEA-ND€1.09888Parametric Equivalent
CMF50109K00BEEBVishay Dale0CMF50109K00BEEB-ND€1.55943Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types