Parametric Equivalent

CMF20620R00GKEK | |
|---|---|
DigiKey Part Number | CMF20620R00GKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF20620R00GKEK |
Description | RES 620 OHM 1W 2% AXIAL |
Customer Reference | |
Detailed Description | 620 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF20620R00GKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF20620R00GKEA | Vishay Dale | 0 | CMF20620R00GKEA-ND | €0.31403 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.30580 | €430.58 |
| Unit Price without VAT: | €4.30580 |
|---|---|
| Unit Price with VAT: | €5.16696 |


