20 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF2020K000GKEA

DigiKey Part Number
541-CMF2020K000GKEATR-ND - Tape & Reel (TR)
541-CMF2020K000GKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF2020K000GKEA
Description
RES 20K OHM 1W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF2020K000GKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.55900€5.59
25€0.47800€11.95
50€0.42720€21.36
100€0.38370€38.37
250€0.33620€84.05
500€0.30640€153.20
1.000€0.28110€281.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.31403€785.07
5.000€0.29317€1,465.85
7.500€0.28246€2,118.45
12.500€0.27034€3,379.25
17.500€0.26312€4,604.60
25.000€0.25606€6,401.50
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.03200