CMF07560R00JNBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.38603
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.29716
Datasheet
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07560R00JNBF

DigiKey Part Number
CMF07560R00JNBF-ND
Manufacturer
Manufacturer Product Number
CMF07560R00JNBF
Description
RES 560 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07560R00JNBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55560R00FKRE39Vishay Dale0CMF55560R00FKRE39-ND€0.38603Upgrade
CMF07560R00JNEBVishay Dale0CMF07560R00JNEB-ND€0.29716Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types