Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF0747R000GNEK | |
|---|---|
DigiKey Part Number | CMF0747R000GNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF0747R000GNEK |
Description | RES 47 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0747R000GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5547R000FKEA39 | Vishay Dale | 0 | CMF5547R000FKEA39-ND | €0.38603 | Upgrade |
| CMF7047R000FHEB | Vishay Dale | 0 | CMF7047R000FHEB-ND | €0.66316 | Upgrade |
| CMF7047R000FKEB | Vishay Dale | 0 | CMF7047R000FKEB-ND | €0.63857 | Upgrade |
| CMF0747R000GKEB | Vishay Dale | 0 | CMF0747R000GKEB-ND | €0.29716 | Parametric Equivalent |
| CMF0747R000GNEB | Vishay Dale | 0 | CMF0747R000GNEB-ND | €0.29716 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.30580 | €430.58 |
| Unit Price without VAT: | €4.30580 |
|---|---|
| Unit Price with VAT: | €5.16696 |


