Direct
Upgrade
Upgrade
Similar

CMF07300R00JKEB | |
|---|---|
DigiKey Part Number | CMF07300R00JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07300R00JKEB |
Description | RES 300 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07300R00JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55300R00FKEA39 | Vishay Dale | 0 | CMF55300R00FKEA39-ND | €0.38603 | Direct |
| CMF55300R00BEEA | Vishay Dale | 0 | CMF55300R00BEEA-ND | €0.48039 | Upgrade |
| CMF55300R00DHEK | Vishay Dale | 0 | CMF55300R00DHEK-ND | €0.22189 | Upgrade |
| RNF12JTD300R | Stackpole Electronics Inc | 0 | RNF12JTD300R-ND | €0.02367 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29716 | €297.16 |
| Unit Price without VAT: | €0.29716 |
|---|---|
| Unit Price with VAT: | €0.35659 |



