
ALSR055R000FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-5.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR055R000FE12 |
Description | RES 5 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR055R000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.94000 | €2.94 |
| 10 | €1.97400 | €19.74 |
| 25 | €1.71160 | €42.79 |
| 50 | €1.54740 | €77.37 |
| 100 | €1.40760 | €140.76 |
| 250 | €1.25460 | €313.65 |
| 500 | €1.15884 | €579.42 |
| 1.000 | €1.07750 | €1,077.50 |
| 5.000 | €0.93282 | €4,664.10 |
| Unit Price without VAT: | €2.94000 |
|---|---|
| Unit Price with VAT: | €3.52800 |

