
ALSR05500R0JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-500-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05500R0JE12 |
Description | RES 500 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05500R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.49000 | €14.90 |
| 25 | €1.28760 | €32.19 |
| 50 | €1.16100 | €58.05 |
| 100 | €1.05310 | €105.31 |
| 250 | €0.93500 | €233.75 |
| 500 | €0.86106 | €430.53 |
| 1.000 | €0.79826 | €798.26 |
| 5.000 | €0.68653 | €3,432.65 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.68800 |

