Direct

ALSR053R000JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-3.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR053R000JE12 |
Description | RES 3 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR053R000JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0053R000JE73 | Vishay Dale | 0 | CW0053R000JE73-ND | €0.99514 | Direct |
| WW5JT3R00 | Stackpole Electronics Inc | 131 | 738-WW5JT3R00CT-ND | €1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.05600 | €20.56 |
| 25 | €1.78360 | €44.59 |
| 50 | €1.61320 | €80.66 |
| 100 | €1.46810 | €146.81 |
| 250 | €1.30924 | €327.31 |
| 500 | €1.20986 | €604.93 |
| 1.000 | €1.12542 | €1,125.42 |
| 5.000 | €0.97523 | €4,876.15 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.67200 |



