
ALSR0520R00JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-20-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0520R00JE12 |
Description | RES 20 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0520R00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €1.68500 | €16.85 |
| 25 | €1.45760 | €36.44 |
| 50 | €1.31560 | €65.78 |
| 100 | €1.19490 | €119.49 |
| 250 | €1.06264 | €265.66 |
| 500 | €0.97988 | €489.94 |
| 1.000 | €0.90960 | €909.60 |
| 5.000 | €0.78454 | €3,922.70 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.02400 |

