
ALSR03R1300FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-.13-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03R1300FE12 |
Description | RES 0.13 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03R1300FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €1.70500 | €17.05 |
| 25 | €1.47560 | €36.89 |
| 50 | €1.33220 | €66.61 |
| 100 | €1.21000 | €121.00 |
| 250 | €1.07628 | €269.07 |
| 500 | €0.99258 | €496.29 |
| 1.000 | €0.92150 | €921.50 |
| 5.000 | €0.79504 | €3,975.20 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.06000 |

