
ALSR03470R0FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-470-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03470R0FE12 |
Description | RES 470 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03470R0FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.10000 | €3.10 |
| 10 | €2.08200 | €20.82 |
| 25 | €1.80640 | €45.16 |
| 50 | €1.63400 | €81.70 |
| 100 | €1.48720 | €148.72 |
| 250 | €1.32656 | €331.64 |
| 500 | €1.22602 | €613.01 |
| 1.000 | €1.14060 | €1,140.60 |
| 5.000 | €0.98867 | €4,943.35 |
| Unit Price without VAT: | €3.10000 |
|---|---|
| Unit Price with VAT: | €3.72000 |

