330 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR03330R0JE12

DigiKey Part Number
ALSR3J-330-ND
Manufacturer
Manufacturer Product Number
ALSR03330R0JE12
Description
RES 330 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR03330R0JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.01000€2.01
10€1.33800€13.38
25€1.15440€28.86
50€1.03960€51.98
100€0.94200€94.20
250€0.83508€208.77
500€0.76816€384.08
1.000€0.71132€711.32
5.000€0.61018€3,050.90
Manufacturers Standard Package
Unit Price without VAT:€2.01000
Unit Price with VAT:€2.41200