Similar

ALSR03270R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-270-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03270R0JE12 |
Description | RES 270 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03270R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B270R0JE70 | Vishay Dale | 880 | 541-CW02B270R0JE70CT-ND | €1.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.34060 | €134.06 |
| Unit Price without VAT: | €1.34060 |
|---|---|
| Unit Price with VAT: | €1.60872 |


