
ALSR0325R00FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-25-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0325R00FE12 |
Description | RES 25 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0325R00FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.86000 | €2.86 |
| 10 | €1.91900 | €19.19 |
| 25 | €1.66360 | €41.59 |
| 50 | €1.50360 | €75.18 |
| 100 | €1.36740 | €136.74 |
| 250 | €1.21828 | €304.57 |
| 500 | €1.12496 | €562.48 |
| 1.000 | €1.04570 | €1,045.70 |
| 5.000 | €0.90470 | €4,523.50 |
| Unit Price without VAT: | €2.86000 |
|---|---|
| Unit Price with VAT: | €3.43200 |

