
NOMCA14031001AT5 | |
|---|---|
DigiKey Part Number | NOMCA141KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOMCA14031001AT5 |
Description | RES ARRAY 7 RES 1K OHM 14SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 7 Resistor Network/Array ±25ppm/°C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 14 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 1k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Resistors 7 | Size / Dimension 0.329" L x 0.154" W (8.36mm x 3.91mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.063" (1.60mm) |
Resistor-Ratio-Drift ±5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.35832 | €1,179.16 |
| Unit Price without VAT: | €2.35832 |
|---|---|
| Unit Price with VAT: | €2.82998 |

