Direct
Direct
Direct
Parametric Equivalent

MPMT5001DT1 | |
|---|---|
DigiKey Part Number | MPMT5001DT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPMT5001DT1 |
Description | RES NTWRK 2 RES 2.5K, 2.5K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5k, 2.5k Ohm ±0.5% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 2.5k, 2.5k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.5% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.1% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMT5001AT1 | Vishay Dale Thin Film | 724 | MPMT-2.5K/2.5KCT-ND | €5.52000 | Direct |
| MPMT5001BT1 | Vishay Dale Thin Film | 0 | MPMT5001BT1-ND | €1.55111 | Direct |
| MPMT5001FT1 | Vishay Dale Thin Film | 0 | MPMT5001FT1-ND | €1.30461 | Direct |
| MPMT5001CT1 | Vishay Dale Thin Film | 0 | MPMT5001CT1-ND | €1.44469 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.36095 | €1,360.95 |
| Unit Price without VAT: | €1.36095 |
|---|---|
| Unit Price with VAT: | €1.63314 |


