
MPMA5002AT5 | |
|---|---|
DigiKey Part Number | 764-MPMA5002AT5TR-ND - Tape & Reel (TR) 764-MPMA5002AT5CT-ND - Cut Tape (CT) 764-MPMA5002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMA5002AT5 |
Description | MPMA 25K 25K 0.1%ABS 0.05%RATIO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.67000 | €5.67 |
| 10 | €3.86900 | €38.69 |
| 25 | €3.38360 | €84.59 |
| 50 | €3.07960 | €153.98 |
| 100 | €2.82120 | €282.12 |
| 250 | €2.53816 | €634.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.36120 | €1,180.60 |
| 1.000 | €2.21086 | €2,210.86 |
| 1.500 | €2.13366 | €3,200.49 |
| 2.500 | €2.04636 | €5,115.90 |
| 3.500 | €1.99434 | €6,980.19 |
| Unit Price without VAT: | €5.67000 |
|---|---|
| Unit Price with VAT: | €6.80400 |

