1k, 1k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMA2001AT1

DigiKey Part Number
764-1009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMA2001AT1
Description
RES NETWORK 2 RES 1K, 1K OHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1k, 1k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
100mW
Manufacturer
Vishay Dale Thin Film
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1k, 1k
Mounting Type
Surface Mount
Tolerance
±0.1%
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Resistors
2
Supplier Device Package
SOT-23
Resistor Matching Ratio
±0.05%
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor-Ratio-Drift
±2ppm/°C
Height - Seated (Max)
0.044" (1.12mm)
Number of Pins
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.99139€1,991.39
Manufacturers Standard Package
Unit Price without VAT:€1.99139
Unit Price with VAT:€2.38967