50 Ohms ±0.1% 1W Chip Resistor 0402 (1005 Metric) Flame Retardant Coating, RF, High Frequency, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCHP0402E50R0BTT1

DigiKey Part Number
764-FCHP0402E50R0BTT1TR-ND - Tape & Reel (TR)
764-FCHP0402E50R0BTT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FCHP0402E50R0BTT1
Description
FCHP0402 25PPM 50 OHM 0.1% TOPSI
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 1W Chip Resistor 0402 (1005 Metric) Flame Retardant Coating, RF, High Frequency, Safety Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, RF, High Frequency, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Tolerance
Height - Seated (Max)
0.015" (0.38mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.50000€1.50
10€1.24000€12.40
25€1.15080€28.77
50€1.08900€54.45
100€1.03260€103.26
250€0.96604€241.51
500€0.92154€460.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.88192€881.92
2.000€0.84679€1,693.58
3.000€0.82820€2,484.60
5.000€0.80670€4,033.50
7.000€0.79365€5,555.55
10.000€0.78071€7,807.10
Manufacturers Standard Package
Unit Price without VAT:€1.50000
Unit Price with VAT:€1.80000