Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCHP0402E50R0BST1 | |
|---|---|
DigiKey Part Number | 764-FCHP0402E50R0BST1TR-ND - Tape & Reel (TR) 764-FCHP0402E50R0BST1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FCHP0402E50R0BST1 |
Description | FCHP0402 25PPM 50 OHM 0.1% LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 1W Chip Resistor 0402 (1005 Metric) Flame Retardant Coating, RF, High Frequency, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, RF, High Frequency, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCHP0402E50R0BBT1 | Vishay Dale Thin Film | 8.524 | 764-FCHP0402E50R0BBT1CT-ND | €1.50000 | Parametric Equivalent |
| FCHP0402E50R0BGT1 | Vishay Dale Thin Film | 1.643 | 764-FCHP0402E50R0BGT1CT-ND | €1.84000 | Parametric Equivalent |
| FCHP0402E50R0BTT1 | Vishay Dale Thin Film | 6.492 | 764-FCHP0402E50R0BTT1CT-ND | €1.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.33700 | €13.37 |
| 25 | €1.24040 | €31.01 |
| 50 | €1.17420 | €58.71 |
| 100 | €1.11360 | €111.36 |
| 250 | €1.04212 | €260.53 |
| 500 | €0.99440 | €497.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.95189 | €951.89 |
| 2.000 | €0.91426 | €1,828.52 |
| 3.000 | €0.89434 | €2,683.02 |
| 5.000 | €0.87131 | €4,356.55 |
| 7.000 | €0.85734 | €6,001.38 |
| 10.000 | €0.84349 | €8,434.90 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |


